Reference Only
44441-2005
Headers & Wire Housings RECPT SINGLE ROW 5P
Datasheet
0444412005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 5 Position | |
| Pitch | 7.5 mm (0.295 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 44441 | |
| Tradename | Sabre | |
| Wire Gauge | 18 AWG to 14 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Bulk | |
| Current Rating | 18 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 44441-2005-PB 0444412005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.614 | $30.70 | |
| $0.608 | $60.80 | |
| $0.602 | $150.50 | |
| $0.528 | $264.00 | |
| $0.513 | $513.00 | |
| $0.508 | $1,016.00 | |
| $0.503 | $1,509.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings R.A. HDR SMC 5P with board lock

Molex
Headers & Wire Housings VERT HDR SMC 5P without board lock

Molex
Headers & Wire Housings PLUG SINGLE ROW 5P

Molex
Headers & Wire Housings VERT HDR SMC 5P with board lock
Sign in to add projects and notes