Reference Only

44432-1002

Headers & Wire Housings VERT RECPT 10P gold polarizing pegs

Manufacturer:

Mfr Part:
0444321002

TTI Part:
44432-1002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.3 mm (0.13 in)
Series44432
TradenameMicro-Fit 3.0
ApplicationBoard-to-Board, Wire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC/DC
Part # Aliases0444321002

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

84In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 14 / Multiples: 14)
Quantity Unit PriceExt. Price
$2.26$31.64
$2.23$1,311.24
$2.20$2,587.20
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

44133-1000 Molex
Headers & Wire Housings 3MM MICRO-FIT Recept. 10 CKT
44764-1002 Molex
Headers & Wire Housings R.A. RECPT 10P gold w/friction pegs
44769-1002 Molex
Headers & Wire Housings VERT RECPT 10P gold w/friction pegs
44764-1001 Molex
Headers & Wire Housings R.A. RECPT 10P tin w/friction pegs

My Notes

Sign into see notes.