Reference Only
44428-0802
Headers & Wire Housings R.A. RECPT 8P gold w/snap-in pegs
Datasheet
0444280802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 8 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 3 mm (0.118 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.5 mm (0.138 in) | |
| Series | 44428 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Board-to-Board, Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 8.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0444280802 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,428 / Multiples: 102)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.74 | $3,912.72 | |
| $2.62 | $11,224.08 | |
| $2.59 | $27,738.90 | |
| $2.57 | $53,214.42 | |
| $2.54 | $128,762.76 |
Need more?
Associated Parts

Molex
Headers & Wire Housings BMI RECPT PNL MNT 8P

Molex
Headers & Wire Housings VERT RECPT 8P gold w/friction pegs

Molex
Headers & Wire Housings R.A. RECPT 8P gold w/friction pegs

Molex
Headers & Wire Housings VERT RECPT 8P tin w/friction pegs
Sign in to add projects and notes