Reference Only
44300-1000
Headers & Wire Housings Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 10 Pos., Black
Datasheet
0443001000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 10 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel Mount | |
| Series | 44300 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0443001000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
565In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $5.67 | |
| $0.673 | $168.25 | |
| $0.604 | $604.00 | |
| $0.598 | $1,435.20 | |
| $0.592 | $4,972.80 | |
| $0.586 | $11,954.40 | |
| $0.581 | $23,704.80 | |
| $0.575 | $57,960.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings Micro-Fit BMI Recept. Header, Dual Row, R/A, w/ Press-fit Plastic Pegs, 0.38 m Gold (Au) Selective Pltg, Mylar Pos.ing Strip, 10 Pos.

Molex
Headers & Wire Housings Micro-Fit BMI Recept. Housing, Dual Row, Panel Mount, 10 Pos., Polyester, UL 94V-0

Molex
Headers & Wire Housings Micro-Fit BMI Recept. Header, Dual Row, Vert., w/ Press-fit Plastic Pegs, 0.38 m Gold (Au) Selective, 10 Pos.

Molex
Headers & Wire Housings Micro-Fit BMI Recept. Header, Dual Row, R/A, w/ Press-fit Plastic Pegs, 1.02 m Tin (Sn) Pltg, Mylar Pos.ing Strip, 10 Pos.
Sign in to add projects and notes