Reference Only
44300-0800
Headers & Wire Housings 3MM MICRO-FIT Plug House 8 CKT
Datasheet
0443000800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 8 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | 44300 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0443000800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9,875In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.578 | $5.20 | |
| $0.558 | $5.58 | |
| $0.458 | $1,374.00 | |
| $0.452 | $2,034.00 | |
| $0.433 | $5,196.00 | |
| $0.428 | $12,840.00 | |
| $0.424 | $25,440.00 |
Need more?
Associated Parts

Headers & Wire Housings BMI RECPT PNL MNT 8P

Molex
Headers & Wire Housings VERT RECPT 8P gold w/friction pegs

Molex
Headers & Wire Housings R.A. RECPT 8P gold w/friction pegs

Headers & Wire Housings VERT RECPT 8P tin w/friction pegs
My Notes
Sign into see notes.