Reference Only

44150-0006

Modular Connectors / Ethernet Connectors 8/8 4 PORTS RA LOW PROFILE

Manufacturer:

Mfr Part:
0441500006

TTI Part:
44150-0006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeGanged
GenderJack (Female)
USOC CodesRJ45
Configuration1x4
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 5, Cat 5e
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating1.5 A
Voltage Rating150 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTab Down
Series44150
PackagingTray
Application10/100/1000 Base-T
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports4 Port
Number of Positions8 Position
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases0441500006

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$15.54$62.16
$13.77$6,609.60
$13.44$14,515.20
$13.10$26,724.00
$12.93$65,167.20
Need more?

My Notes

Sign into see notes.