Reference Only

44133-2400

Headers & Wire Housings 3MM MICRO-FIT Recept. 24 CKT

Manufacturer:

Mfr Part:
0441332400

TTI Part:
44133-2400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions24 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Mounting StylePanel Mount
Termination StyleCrimp
Contact GenderSocket (Female)
Series44133
TradenameMicro-Fit 3.0
ApplicationWire-to-Board, Wire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0441332400

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

655In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.77$5.31
$1.48$148.00
$1.18$590.00
$1.14$1,313.28
$1.13$4,556.16
$1.12$11,612.16
$1.11$22,377.60
$1.10$55,123.20
Need more?

Associated Parts

43030-0009 Molex
Headers & Wire Housings FEMALE TERM 20-24
43030-0007 Molex
Headers & Wire Housings FEMALE TERM 20-24
43030-0001 Molex
Headers & Wire Housings 3.0 TERMINAL REEL Reel of 12000
43030-0003 Molex
Headers & Wire Housings MF 3.0 TERM 20-24G F Reel of 12000
43030-0002 Molex
Headers & Wire Housings MF 3.0 TERM 20-24G F Reel of 12000
43030-0038 Molex
Headers & Wire Housings MicroFit3.0 CRIMP TERM FEMALE 18AWG
43030-0011 Molex
Headers & Wire Housings SOCKET 26-30AWG BULK
43030-0010 Molex
Headers & Wire Housings FEMALE TERM 26-30
43030-0005 Molex
Headers & Wire Housings MF 3.0 TERM 26-30G F Reel of 12000
43030-0006 Molex
Headers & Wire Housings MF 3.0 TERM 26-30G F Reel of 12000
Sign in to add projects and notes