Reference Only
44133-1600
Headers & Wire Housings 3MM MICRO-FIT Recept. 16 CKT
Datasheet
0441331600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 16 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 44133 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0441331600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,639In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $5.12 | |
| $1.14 | $11.40 | |
| $1.10 | $27.50 | |
| $1.04 | $52.00 | |
| $0.741 | $74.10 | |
| $0.733 | $677.29 | |
| $0.725 | $1,948.80 | |
| $0.717 | $5,781.88 |
Need more?
Associated Parts

Molex
Headers & Wire Housings FEMALE TERM 20-24

Molex
Headers & Wire Housings FEMALE TERM 20-24

Molex
Headers & Wire Housings 3.0 TERMINAL REEL Reel of 12000

Molex
Headers & Wire Housings MF 3.0 TERM 20-24G F Reel of 12000

Molex
Headers & Wire Housings MicroFit3.0 CRIMP TERM FEMALE 18AWG

Molex
Headers & Wire Housings SOCKET 26-30AWG BULK

Molex
Headers & Wire Housings FEMALE TERM 26-30

Molex
Headers & Wire Housings MF 3.0 TERM 26-30G F Reel of 12000

Molex
Headers & Wire Housings MF 3.0 TERM 26-30G F Reel of 12000

Molex
Headers & Wire Housings 3MM MICRO-FIT Plug House 16 CKT
My Notes
Sign into see notes.