Reference Only
44133-1000
Headers & Wire Housings Micro-Fit BMI Recept. Housing, Dual Row, Panel Mount, 10 Pos., Polyester, UL 94V-0
Datasheet
0441331000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 10 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 44133 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0441331000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2,712In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $5.74 | |
| $0.693 | $6.93 | |
| $0.533 | $799.50 | |
| $0.498 | $1,721.08 | |
| $0.483 | $4,173.12 | |
| $0.477 | $9,891.07 | |
| $0.471 | $19,126.36 | |
| $0.466 | $46,704.38 |
Need more?
Associated Parts

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel
Sign in to add projects and notes