Reference Only
44133-0400
Headers & Wire Housings BMI RECPT PNL MNT 4P
Datasheet
0441330400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 44133 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0441330400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
3,541In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 19 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.271 | $5.14 | |
| $0.267 | $213.60 | |
| $0.264 | $475.20 | |
| $0.26 | $1,297.92 | |
| $0.257 | $2,886.62 | |
| $0.253 | $7,590.00 | |
| $0.25 | $15,000.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MicroFit3.0 CRIMP TERM FEMALE 18AWG

Molex
Headers & Wire Housings FEMALE TERM 26-30 gold

Molex
Headers & Wire Housings SOCKET 26-30AWG BULK

Molex
Headers & Wire Housings FEMALE TERM 26-30

Molex
Headers & Wire Housings FEMALE TERM 20-24

Molex
Headers & Wire Housings TERMINAL 20-24 BULK

Molex
Headers & Wire Housings 3MM MICRO-FIT Plug House 4 CKT

Molex
Headers & Wire Housings FEMALE TERM 20-24

Molex
Headers & Wire Housings R.A. RECPT 4P gold w/snap-in pegs

Molex
Headers & Wire Housings 4P MICORFIT 3 PLUG
My Notes
Sign into see notes.