Reference Only

43914-1103

Headers & Wire Housings MINIFITSR 10CKT 10MM DR RECPT HSG BLK

Manufacturer:

Mfr Part:
0439141103

TTI Part:
43914-1103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions10 Position
Pitch10 mm (0.394 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series43914
TradenameMini-Fit Sr.
ApplicationWire-to-Board, Wire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating50 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0439141103

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

774In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.77$5.77
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

43938-2103 Molex
Headers & Wire Housings Mini-Fit Sr DR Plug 10 Ckt
Sign in to add projects and notes