Reference Only
43914-1101
Headers & Wire Housings Mini-Fit Sr. Recept. Housing, 10mm Pit., Dual Row, 6 Pos., Black
Datasheet
0439141101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 10 mm (0.394 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 43914 | |
| Tradename | Mini-Fit Sr. | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 50 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0439141101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
4,210In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.35 | $33.50 | |
| $3.30 | $66.00 | |
| $3.26 | $163.00 | |
| $2.86 | $286.00 | |
| $2.73 | $682.50 | |
| $2.66 | $1,330.00 | |
| $2.61 | $3,915.00 | |
| $2.57 | $7,710.00 |
Need more?
Associated Parts

Headers & Wire Housings Mini-Fit Sr. Plug Housing, 10mm Pit., Dual Row, Panel Mount, 6 Pos., Black
Sign in to add projects and notes