Reference Only

43879-0032

Headers & Wire Housings MINI-FIT BMI HDR 24P

Manufacturer:

Mfr Part:
0438790032

TTI Part:
43879-0032

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions24 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length5.82 mm (0.229 in)
Series43879
TradenameMini-Fit
ApplicationBoard-to-Board, Wire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating8 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC
Part # Aliases0438790032

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 5)
Quantity Unit PriceExt. Price
$13.07$2,614.00
$11.45$4,580.00
$11.11$11,110.00
$10.55$21,100.00
$10.44$52,200.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

39-01-2025 Molex
Headers & Wire Housings 2 CKT RCPT HOUSING
39-01-2045 Molex
Headers & Wire Housings 4 CKT RCPT HOUSING
39-01-2240 Molex
Headers & Wire Housings 24 CKT RCPT HOUSING
39-01-2245 Molex
Headers & Wire Housings 24 CKT RCPT HOUSING
39-01-2080 Molex
Headers & Wire Housings 8 CKT RCPT HOUSING
39-01-2085 Molex
Headers & Wire Housings 8 CKT RCPT HOUSING
15-06-0240 Molex
Headers & Wire Housings MF BMI RECPT DR 24P W/PNL MNT EARS 94V2
15-06-0241 Molex
Headers & Wire Housings MF BMI RECPT DR 24P W/PNL MNT EARS 94V0
15-24-7243 Molex
Headers & Wire Housings 24CKT VERT RECEPT
15-24-7241 Molex
Headers & Wire Housings RECPT VER HDR 24P DUAL ROW

My Notes

Sign into see notes.