Reference Only

43879-0023

Headers & Wire Housings VERT MINIFIT BMI 6P dual row interface

Manufacturer:

Mfr Part:
0438790023

TTI Part:
43879-0023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length6.35 mm (0.25 in)
Series43879
TradenameMini-Fit
ApplicationBoard-to-Board, Wire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating8 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC
Part # Aliases0438790023

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.32$6.64
$3.28$5,510.40
$3.23$10,852.80
$3.19$19,650.40
$3.15$47,628.00
Need more?

Associated Parts

39-01-2060 Molex
Headers & Wire Housings 6 CKT RCPT HOUSING
39-01-2025 Molex
Headers & Wire Housings 2 CKT RCPT HOUSING
39-01-2065 Molex
Headers & Wire Housings 6 CKT RCPT HOUSING
15-06-0061 Molex
Headers & Wire Housings MF BMI RECPT DR 6P W/PNL MNT EARS 94V0
39-01-2045 Molex
Headers & Wire Housings 4 CKT RCPT HOUSING
39-01-2080 Molex
Headers & Wire Housings 8 CKT RCPT HOUSING
39-01-2085 Molex
Headers & Wire Housings 8 CKT RCPT HOUSING
15-06-0060 Molex
Headers & Wire Housings MF BMI RECPT DR 6P W/PNL MNT EARS 94V2
15-24-7060 Molex
Headers & Wire Housings RECPT VERT HDR 6P DUAL ROW

My Notes

Sign into see notes.