Reference Only

43650-0728

Headers & Wire Housings MicroFit 3.0 SR V TH Peg 15Au 7Ckt

Manufacturer:

Mfr Part:
0436500728

TTI Part:
43650-0728

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions7 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Mounting StyleMounting Peg
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.18 mm (0.125 in)
Series43650
TradenameMicro-Fit 3.0
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0436500728

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,326 / Multiples: 1,326)
Quantity Unit PriceExt. Price
$1.49$1,975.74
$1.35$7,160.40
$1.33$14,108.64
$1.31$27,792.96
$1.29$65,000.52
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

43645-0700 Molex
Headers & Wire Housings 3MM MICRO-FIT Recept. 7 CKT

My Notes

Sign into see notes.