Reference Only

43650-0324

Headers & Wire Housings 3.0MM MF 3P HDR V SMT SR TIN

Manufacturer:

Mfr Part:
0436500324

TTI Part:
43650-0324

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions3 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series43650
TradenameMicro-Fit 3.0
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0436500324

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,400In Stock

5,200 expected 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.29$258.00
$1.27$508.00
$1.25$750.00
$1.22$1,220.00
$1.20$2,160.00
$1.18$11,800.00
$1.16$25,056.00
$1.14$57,456.00
Need more?

Associated Parts

43645-0200 Molex
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
43645-0400 Molex
Headers & Wire Housings RECEPTACLE 4 POS SINGLE ROW
43645-0600 Molex
Headers & Wire Housings RECEPTACLE 6 POS SINGLE ROW
43645-0800 Molex
Headers & Wire Housings MICRO-FIT 3.0 RECEPT
43645-0308 Molex
Headers & Wire Housings MICROFIT 3.0 RECEPT SGL ROW 3P GW
43645-0300 Molex
Headers & Wire Housings RECEPTACLE 3 POS
Sign in to add projects and notes