Reference Only

43650-0319

Headers & Wire Housings MicroFit 3.0 SR V TH Clip 15Au 3Ckt

Manufacturer:

Mfr Part:
0436500319

TTI Part:
43650-0319

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions3 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series43650
TradenameMicro-Fit 3.0
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0436500319

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

29,150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.13$28.25
Need more?

Associated Parts

43645-0300 Molex
Headers & Wire Housings RECEPTACLE 3 POS
43645-0200 Molex
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
43645-0400 Molex
Headers & Wire Housings RECEPTACLE 4 POS SINGLE ROW
43645-0600 Molex
Headers & Wire Housings RECEPTACLE 6 POS SINGLE ROW
43645-0800 Molex
Headers & Wire Housings MICRO-FIT 3.0 RECEPT
43645-0308 Molex
Headers & Wire Housings MICROFIT 3.0 RECEPT SGL ROW 3P GW
Sign in to add projects and notes