Reference Only

43650-0314

Headers & Wire Housings MicroFit 3.0 SR RA SMT Nail 30Au 3Ckt

Manufacturer:

Mfr Part:
0436500314

TTI Part:
43650-0314

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions3 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Series43650
TradenameMicro-Fit 3.0
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0436500314

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

37,440In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,880 / Multiples: 2,880)
Quantity Unit PriceExt. Price
$1.89$5,443.20
$1.85$10,656.00
$1.80$25,920.00
$1.72$54,489.60
Need more?

Associated Parts

43645-0308 Molex
Headers & Wire Housings MICROFIT 3.0 RECEPT SGL ROW 3P GW
43645-0300 Molex
Headers & Wire Housings RECEPTACLE 3 POS
Sign in to add projects and notes