Reference Only

43650-0218

Headers & Wire Housings 3.00MM 2P VERT HDR SMT SR W/RET CLIP

Manufacturer:

Mfr Part:
0436500218

TTI Part:
43650-0218

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions2 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Mounting StylePress Fit
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series43650
TradenameMicro-Fit 3.0
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0436500218

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,856In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 32 / Multiples: 32)
Quantity Unit PriceExt. Price
$0.564$18.04
$0.53$101.76
$0.494$284.54
$0.479$551.80
$0.473$1,135.20
Need more?

Associated Parts

43645-0200 Molex
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
43645-0400 Molex
Headers & Wire Housings RECEPTACLE 4 POS SINGLE ROW
43645-0600 Molex
Headers & Wire Housings RECEPTACLE 6 POS SINGLE ROW
43645-0208 Molex
Headers & Wire Housings MICROFIT 3.0 RECEPT. SR 2P GW HF
43645-0800 Molex
Headers & Wire Housings MICRO-FIT 3.0 RECEPT

My Notes

Sign into see notes.