Reference Only

43645-0410

Headers & Wire Housings MicroFit Rec Hsg SR 4Ckt GW

Manufacturer:

Mfr Part:
0436450410

TTI Part:
43645-0410

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions4 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series43645
TradenameMicro-Fit 3.0
ApplicationWire-to-Board, Wire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-2
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases436450410 0436450410

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Application Notes

EDA / CAD Models

4,811In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.365$5.11
$0.304$152.00
$0.29$290.00
$0.287$430.50
$0.27$810.00
$0.262$1,572.00
$0.259$3,108.00
$0.257$7,710.00
Need more?

Associated Parts

43030-0009 Molex
Headers & Wire Housings FEMALE TERM 20-24
43030-0007 Molex
Headers & Wire Housings FEMALE TERM 20-24
43030-0001 Molex
Headers & Wire Housings 3.0 TERMINAL REEL Reel of 12000
43030-0003 Molex
Headers & Wire Housings MF 3.0 TERM 20-24G F Reel of 12000
43030-0002 Molex
Headers & Wire Housings MF 3.0 TERM 20-24G F Reel of 12000
43030-0038 Molex
Headers & Wire Housings MicroFit3.0 CRIMP TERM FEMALE 18AWG
43030-0011 Molex
Headers & Wire Housings SOCKET 26-30AWG BULK
43030-0010 Molex
Headers & Wire Housings FEMALE TERM 26-30
43030-0005 Molex
Headers & Wire Housings MF 3.0 TERM 26-30G F Reel of 12000
43030-0012 Molex
Headers & Wire Housings FEMALE TERM 26-30 gold
Sign in to add projects and notes