Reference Only

43645-0408

Headers & Wire Housings MicroFit 3.0 Recept. SR 4Ckt GW HF

Manufacturer:

Mfr Part:
0436450408

TTI Part:
43645-0408

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions4 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series43645
TradenameMicro-Fit 3.0
ApplicationWire-to-Board, Wire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0436450408

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

78,950In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.433$21.65
$0.416$41.60
$0.347$798.10
$0.327$1,962.00
$0.322$3,864.00
$0.319$9,570.00
$0.315$18,900.00
$0.312$46,800.00
Need more?

Associated Parts

43030-0009 Molex
Headers & Wire Housings FEMALE TERM 20-24
43030-0008 Molex
Headers & Wire Housings TERMINAL 20-24 BULK
43640-0301 Molex
Headers & Wire Housings PLUG FREE HNG 3P SINGLE ROW
43030-0007 Molex
Headers & Wire Housings FEMALE TERM 20-24
43030-0001 Molex
Headers & Wire Housings 3.0 TERMINAL REEL Reel of 12000
43030-0003 Molex
Headers & Wire Housings MF 3.0 TERM 20-24G F Reel of 12000
43030-0002 Molex
Headers & Wire Housings MF 3.0 TERM 20-24G F Reel of 12000
43650-0415 Molex
Headers & Wire Housings VERT SMT PCB HDR 4P sngl polarizing pins
43030-0038 Molex
Headers & Wire Housings MicroFit3.0 CRIMP TERM FEMALE 18AWG
43650-0412 Molex
Headers & Wire Housings MicroFit RA HDR 4Ckt SR SMT w/SldTab
Sign in to add projects and notes