Reference Only
43645-0400
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 4 Pos., UL 94V-0, Black
Datasheet
0436450400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 43645 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0436450400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
56,925In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.299 | $7.47 | |
| $0.291 | $14.55 | |
| $0.282 | $28.20 | |
| $0.277 | $69.25 | |
| $0.255 | $127.50 | |
| $0.239 | $239.00 | |
| $0.236 | $424.80 | |
| $0.223 | $669.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 4 Pos., w/ Solder Tab, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag

Molex
Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag

Molex
Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 4 Pos., w/ PCB Press-fit Metal Retention Clip, 0.38 m Gold Pltg, Glow-Wire Capable, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag

Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 3 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Molex
Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 4 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black
Sign in to add projects and notes