Reference Only
43645-0208
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen Since Inception, Black
Datasheet
0436450208 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | 43645 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0436450208 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.189 | $18.90 | |
| $0.163 | $570.50 | |
| $0.161 | $805.00 | |
| $0.159 | $1,590.00 | |
| $0.158 | $3,160.00 | |
| $0.156 | $7,800.00 | |
| $0.155 | $15,500.00 | |
| $0.153 | $38,250.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Molex
Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 2 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Bag

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Molex
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 3 Pos., UL 94V-0, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black
Sign in to add projects and notes