Reference Only

43640-0208

Headers & Wire Housings MicroFit 3.0 Plug SR PM 2Ckt Glow Wire

Manufacturer:

Mfr Part:
0436400208

TTI Part:
43640-0208

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions2 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Mounting StylePanel Mount
Termination StyleCrimp
Contact GenderPin (Male)
Series43640
TradenameMicro-Fit 3.0
ApplicationWire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0436400208

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.198$1,980.00
$0.192$3,840.00
$0.184$9,200.00
$0.181$18,100.00
$0.178$44,500.00
Need more?

Associated Parts

43645-0200 Molex
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
43645-0400 Molex
Headers & Wire Housings RECEPTACLE 4 POS SINGLE ROW
43645-0600 Molex
Headers & Wire Housings RECEPTACLE 6 POS SINGLE ROW
43645-0208 Molex
Headers & Wire Housings MICROFIT 3.0 RECEPT. SR 2P GW HF
43645-0800 Molex
Headers & Wire Housings MICRO-FIT 3.0 RECEPT
Sign in to add projects and notes