Reference Only
43375-1001
Headers & Wire Housings SABRE TERM 18G F Reel of 3000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 43375 | |
| Tradename | Sabre | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Wire Gauge | 18 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 18 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0433751001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
51,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.066 | $198.00 | |
| $0.064 | $384.00 | |
| $0.062 | $1,302.00 | |
| $0.061 | $4,209.00 | |
| $0.059 | $12,213.00 | |
| $0.058 | $24,012.00 | |
| $0.056 | $46,368.00 | |
| $0.054 | $108,054.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND CRIMP TOOL
Sign in to add projects and notes