Reference Only
43375-0001
Headers & Wire Housings Sabre Single Crimp Terminal, Female, 16-14 AWG, 3.3mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact w/ TPA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 43375 | |
| Tradename | Sabre | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 18 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 43375-0001-PB 0433750001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.037 | $148.00 | |
| $0.0325 | $260.00 | |
| $0.0322 | $1,288.00 | |
| $0.0299 | $2,750.80 | |
| $0.0296 | $8,169.60 | |
| $0.0293 | $16,173.60 | |
| $0.029 | $29,348.00 | |
| $0.0287 | $73,931.20 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Sabre Terminals, 18-14 AWG
Sign in to add projects and notes