Reference Only

43335-1002

Headers & Wire Housings Flat Blade Rcpt Hsg V-2 2Ckt

Manufacturer:

Mfr Part:
0433351002

TTI Part:
43335-1002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch7.5 mm (0.295 in)
Number of Rows1 Row
Mounting AngleStraight
Contact GenderSocket (Female)
Series43335
TradenameFlat Blade
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
PackagingBulk
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing MaterialNylon
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0433351002

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

157,174In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.172$5.16
$0.169$57.79
$0.166$120.35
$0.164$311.60
$0.161$595.70
$0.159$1,160.70
$0.156$2,184.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.