Reference Only

43223-6113

Modular Connectors / Ethernet Connectors RA 6/6/6 RJ-11 flangeless ganged

Manufacturer:

Mfr Part:
0432236113

TTI Part:
43223-6113

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeGanged
GenderJack (Female)
USOC CodesRJ11
ShieldingUnshielded
Performance CategoryCat 3, Cat 4
Mounting AngleRight Angle
Termination StyleSolder
Current Rating1.5 A
Voltage Rating150 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Series43223
PackagingTray
Application10/16 Base-T
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports6 Port
Number of Positions6 Position
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases0432236113

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

624In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$8.63$34.52
$7.19$719.00
$7.12$1,708.80
$7.02$3,510.00
$6.38$6,380.00
$6.32$12,640.00
$6.25$25,000.00
$6.19$61,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.