Reference Only
43180-5003
Headers & Wire Housings Flat Blade Plug Hsg V-0 3 Ckt
Datasheet
0431805003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 2 Position | |
| Pitch | 7.49 mm (0.295 in) | |
| Number of Rows | 1 Row | |
| Series | 43180 | |
| Tradename | Flat Blade | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0431805003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.465 | $465.00 | |
| $0.46 | $920.00 | |
| $0.455 | $1,365.00 | |
| $0.451 | $3,608.00 | |
| $0.446 | $8,920.00 | |
| $0.442 | $17,680.00 | |
| $0.437 | $43,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.