Reference Only
43178-2002
Headers & Wire Housings MALE 14-18 AWG MALE Reel of 5000
Datasheet
0431782002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 43178 | |
| Tradename | Sabre | |
| Application | Wire-to-Wire, Power | |
| Wire Gauge | 20 AWG to 18 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Type | Male | |
| Current Rating | 18 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 43178-2002-C 0431782002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
105,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.068 | $340.00 | |
| $0.066 | $660.00 | |
| $0.065 | $975.00 | |
| $0.063 | $2,835.00 | |
| $0.057 | $7,695.00 | |
| $0.056 | $17,640.00 | |
| $0.054 | $34,020.00 | |
| $0.053 | $81,090.00 |
Need more?
My Notes
Sign into see notes.