Reference Only

43178-1001

Headers & Wire Housings Sabre Term WtW M Unplated 14-18 3.30

Manufacturer:

Mfr Part:
0431781001

TTI Part:
43178-1001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
TypeTab
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Series43178
TradenameSabre
ApplicationWire-to-Wire, Power
Wire Gauge18 AWG
PackagingReel
Contact MaterialBrass
Current Rating18 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0431781001

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

96,000
On Order
96,000 expected 03-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 102,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.065$6,630.00
$0.064$19,584.00
$0.062$50,592.00
$0.06$91,800.00
$0.059$222,666.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63811-7200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL

My Notes

Sign into see notes.