Reference Only

43061-0003

Headers & Wire Housings 156KK SPOX Rcpt Hsg W/Ramp 3Ckt

Manufacturer:

Mfr Part:
0430610003

TTI Part:
43061-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions3 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series43061
TradenameSPOX
ApplicationWire-to-Board, Power
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 75 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0430610003

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,157In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 31 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.163$5.05
$0.162$8.10
$0.16$16.00
$0.159$39.75
$0.157$78.50
$0.156$156.00
$0.154$924.00
Need more?

My Notes

Sign into see notes.