Reference Only

43045-1020 BULK

Headers & Wire Housings MICRO-FIT 3.0 HDR 02X05P VT

Manufacturer:

Mfr Part:
430451020.

TTI Part:
43045-1020 BULK

EDA / CAD Models

Alternate Part Number

43045-1020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
Pitch3 mm (0.118 in)
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Series43045
TradenameMicro-Fit 3.0
PackagingAmmo Pack
Current Rating5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.