Reference Only

43045-0426

Headers & Wire Housings MICRO-FIT 3.0 HEADER

Manufacturer:

Mfr Part:
0430450426

TTI Part:
43045-0426

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series43045
TradenameMicro-Fit 3.0
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0430450426

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 31 / Multiples: 31)
Quantity Unit PriceExt. Price
$1.51$46.81
$1.49$277.14
$1.46$814.68
$1.44$1,607.04
$1.40$3,124.80
$1.20$10,713.60
$1.16$23,302.08
$1.14$45,800.64
Need more?

Associated Parts

43025-0400 Molex
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
43025-0800 Molex
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
43025-1400 Molex
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
43025-1800 Molex
Headers & Wire Housings RECEPTACLE 18P DUAL ROW
43025-0408 Molex
Headers & Wire Housings MicroFit 3.0 DR Rcpt 4Ckt GW HF
43025-0600 Molex
Headers & Wire Housings RECEPTACLE 6P DUAL ROW

My Notes

Sign into see notes.