Reference Only

43045-0408

Headers & Wire Housings 3.0MM MF 4P HDR RA SMT DR SAU

Manufacturer:

Mfr Part:
0430450408

TTI Part:
43045-0408

EDA / CAD Models

Alternate Part Number

43045-0408 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Series43045
TradenameMicro-Fit 3.0
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0430450408

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.58$516.00
$2.54$1,016.00
$2.51$1,506.00
$2.47$4,446.00
$2.44$8,784.00
$2.41$21,690.00
$2.37$51,192.00
$2.34$96,876.00
Need more?

Associated Parts

43025-0400 Molex
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
43025-0408 Molex
Headers & Wire Housings MicroFit 3.0 DR Rcpt 4Ckt GW HF
Sign in to add projects and notes