Reference Only

43045-0221

Headers & Wire Housings 3MM 2R RA 2P SMT HDR SN W/METAL RET CLIP

Manufacturer:

Mfr Part:
0430450221

TTI Part:
43045-0221

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions2 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Series43045
TradenameMicro-Fit 3.0
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0430450221

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,168 / Multiples: 44)
Quantity Unit PriceExt. Price
$0.73$2,312.64
$0.723$6,871.39
$0.716$15,878.01
$0.709$29,199.45
$0.702$71,165.95
Need more?
Available Regional Inventory
3,168 available now at ttieurope.com

Associated Parts

43025-0200 Molex
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
43025-0800 Molex
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
43025-1400 Molex
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
43025-1800 Molex
Headers & Wire Housings RECEPTACLE 18P DUAL ROW
43025-0208 Molex
Headers & Wire Housings MicroFit 3.0 DR Rcpt 2Ckt Glow Wire
43025-0600 Molex
Headers & Wire Housings RECEPTACLE 6P DUAL ROW

My Notes

Sign into see notes.