Reference Only

43045-0201

Headers & Wire Housings MicroFit 3.0 RA Hdr W/TH DR 15Au 2Ckt

Manufacturer:

Mfr Part:
0430450201

TTI Part:
43045-0201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions2 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StyleBoard Lock
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Series43045
TradenameMicro-Fit 3.0
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0430450201

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,380In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 44 / Multiples: 44)
Quantity Unit PriceExt. Price
$1.00$44.00
Need more?

Associated Parts

43025-0200 Molex
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
43025-0800 Molex
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
43025-1400 Molex
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
43025-1800 Molex
Headers & Wire Housings RECEPTACLE 18P DUAL ROW
43025-0208 Molex
Headers & Wire Housings MicroFit 3.0 DR Rcpt 2Ckt Glow Wire
43025-0600 Molex
Headers & Wire Housings RECEPTACLE 6P DUAL ROW

My Notes

Sign into see notes.