Reference Only

43031-0023

Headers & Wire Housings MicroFit 3.0 M CRP TERM CHN 30AU 18AWG

Manufacturer:

Mfr Part:
0430310023

TTI Part:
43031-0023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Series43031
TradenameMicro-Fit 3.0
Wire Gauge18 AWG
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating8.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases430310023 0430310023

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.129$1,548.00
$0.128$3,072.00
$0.123$4,428.00
$0.122$10,248.00
$0.121$30,492.00
$0.119$59,976.00
Need more?

Associated Parts

11-03-0043 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63828-0200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL MICROFIT FEM TERM
63812-0800 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools INSERTION TOOL
63902-5800 Molex
Associated Tool

Molex

Crimpers / Crimping Tools FINEADJUST APPLICATOR
Sign in to add projects and notes