
43031-0021 BULK
Headers & Wire Housings MICROFIT 3.0 CRMP 18AWG MA SN
Datasheet
430310021. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 43031 | |
| Tradename | Micro-Fit 3.0 | |
| Wire Gauge | 18 AWG | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.18 | $45.00 | |
| $0.178 | $89.00 | |
| $0.176 | $176.00 | |
| $0.175 | $437.50 | |
| $0.173 | $865.00 | |
| $0.171 | $1,710.00 | |
| $0.113 | $2,825.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes