Reference Only

43031-0001

Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel

Manufacturer:

Mfr Part:
0430310001

TTI Part:
43031-0001

EDA / CAD Models

Alternate Part Number

43031-0007

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series43031
TradenameMicro-Fit 3.0
ApplicationWire-to-Wire, Power
Wire Gauge24 AWG to 20 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating8.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0430310001

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

600,000
On Order
600,000 expected 05-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.0379$454.80
$0.037$888.00
$0.0364$1,310.40
$0.0289$2,427.60
$0.0285$7,182.00
Need more?

Associated Parts

43020-0400 Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 4 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black
43640-0301 Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 3 Pos., UL 94V-0, Low-Halogen, Black
43020-0801 Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 8 Pos., UL 94V-0, Low-Halogen, Black
43020-0800 Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 8 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black
43640-0401 Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 4 Pos., UL 94V-0, Low-Halogen, Black
43640-0300 Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 3 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black
43640-0400 Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 4 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black
43020-0401 Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 4 Pos., UL 94V-0, Low-Halogen, Black
Sign in to add projects and notes