Reference Only

43030-0051

Terminals MicroFit 3.0 F Term Chn Tin 20-24

Manufacturer:

Mfr Part:
0430300051

TTI Part:
43030-0051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeMicro-Fit 3.0
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Mounting StyleCable Mount / Free Hanging
Contact MaterialPhosphor Bronze
Series43030
TradenameMicro-Fit 3.0
PackagingReel
Current Rating5 A
MaterialCopper
Maximum Bundle Diameter1.85 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Wire Gauge24 AWG to 20 AWG
Part # Aliases0430300051 430300051

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.044$528.00
$0.042$1,008.00
$0.0361$1,299.60
$0.0356$2,990.40
$0.0352$8,870.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.