430300038. Molex

43030-0038 BULK

Terminals MICROFIT 3.0 CRMP 18AWG FE SN

Manufacturer:

Mfr Part:
430300038.

TTI Part:
43030-0038 BULK

EDA / CAD Models

Alternate Part Number

43030-0038

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series43030
TradenameMicro-Fit 3.0
PackagingBulk
Current Rating8.5 A
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,209In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes