Reference Only

43025-1608

Headers & Wire Housings MicroFit 3.0 DR Rcpt 16Ckt GW HF

Manufacturer:

Mfr Part:
0430251608

TTI Part:
43025-1608

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions16 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series43025
TradenameMicro-Fit 3.0
ApplicationWire-to-Board, Wire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0430251608

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,075In Stock

10,500 expected 19-Jul-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.31$32.75
$1.18$118.00
$1.12$280.00
$1.04$520.00
$1.02$765.00
$0.95$1,425.00
$0.91$3,640.00
$0.84$16,800.00
Need more?

Associated Parts

43020-0400 Molex
Headers & Wire Housings PLUG PNL MNT 4P DUAL ROW
43030-0009 Molex
Headers & Wire Housings FEMALE TERM 20-24
43030-0008 Molex
Headers & Wire Housings TERMINAL 20-24 BULK
43030-0007 Molex
Headers & Wire Housings FEMALE TERM 20-24
43030-0001 Molex
Headers & Wire Housings 3.0 TERMINAL REEL Reel of 12000
43030-0003 Molex
Headers & Wire Housings MF 3.0 TERM 20-24G F Reel of 12000
43030-0002 Molex
Headers & Wire Housings MF 3.0 TERM 20-24G F Reel of 12000
43030-0038 Molex
Headers & Wire Housings MicroFit3.0 CRIMP TERM FEMALE 18AWG
43030-0012 Molex
Headers & Wire Housings FEMALE TERM 26-30 gold
43030-0011 Molex
Headers & Wire Housings SOCKET 26-30AWG BULK
Sign in to add projects and notes