Reference Only

43020-2400

Headers & Wire Housings 24 CKT PLUG HOUSING

Manufacturer:

Mfr Part:
0430202400

TTI Part:
43020-2400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions24 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StylePanel Mount
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
Series43020
TradenameMicro-Fit 3.0
ApplicationWire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating350 V
Part # Aliases0430202400

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,500In Stock

14,000 expected 11-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.86$430.00
$0.85$850.00
$0.83$1,660.00
$0.82$3,280.00
$0.81$8,100.00
$0.80$16,000.00
$0.80$40,000.00
Need more?

Associated Parts

43025-0800 Molex
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
43025-2400 Molex
Headers & Wire Housings RECEPTACLE 24P DUAL ROW
43025-1400 Molex
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
43025-1800 Molex
Headers & Wire Housings RECEPTACLE 18P DUAL ROW
43025-0600 Molex
Headers & Wire Housings RECEPTACLE 6P DUAL ROW

My Notes

Sign into see notes.