Reference Only

43020-2201

Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 22 Pos., UL 94V-0, Low-Halogen, Black

Manufacturer:

Mfr Part:
0430202201

TTI Part:
43020-2201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions22 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Mounting AngleStraight
Series43020
TradenameMicro-Fit 3.0
ApplicationWire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating350 V
Part # Aliases0430202201

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.98$1,470.00
$0.82$3,280.00
$0.81$8,100.00
$0.78$15,600.00
$0.76$38,000.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

43025-0600 Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 6 Pos., UL 94V-0, Low-Halogen, Black
43025-0800 Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 8 Pos., UL 94V-0, Low-Halogen, Black
43025-1400 Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 14 Pos., UL 94V-0, Low-Halogen, Black
43025-2200 Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 22 Pos., UL 94V-0, Low-Halogen, Black
43025-1800 Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 18 Pos., UL 94V-0, Low-Halogen, Black
Sign in to add projects and notes