Reference Only

43020-1401

Headers & Wire Housings 14CKT PLUG HSG FREE HANGING DR

Manufacturer:

Mfr Part:
0430201401

TTI Part:
43020-1401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions14 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
Series43020
TradenameMicro-Fit 3.0
ApplicationWire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating350 V
Part # Aliases0430201401

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,532In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.428$5.13
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

43025-0600 Molex
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
43025-0800 Molex
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
43025-1400 Molex
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
43025-1800 Molex
Headers & Wire Housings RECEPTACLE 18P DUAL ROW
43025-1408 Molex
Headers & Wire Housings MicroFit 3.0 DR Rcp 14Ckt GW HF
Sign in to add projects and notes