Reference Only

43020-1200

Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 12 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Manufacturer:

Mfr Part:
0430201200

TTI Part:
43020-1200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions12 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StylePanel Mount
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
Series43020
TradenameMicro-Fit 3.0
ApplicationWire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating350 V
Part # Aliases0430201200

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

102In Stock

9,000 expected 04-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.667$5.33
$0.613$6.13
$0.582$14.55
$0.575$28.75
$0.559$55.90
$0.449$3,592.00
$0.438$18,396.00
$0.432$44,064.00
Need more?

Associated Parts

43025-0600 Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 6 Pos., UL 94V-0, Low-Halogen, Black
43025-0800 Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 8 Pos., UL 94V-0, Low-Halogen, Black
43025-1400 Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 14 Pos., UL 94V-0, Low-Halogen, Black
43025-1200 Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 12 Pos., UL 94V-0, Black
43025-1800 Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 18 Pos., UL 94V-0, Low-Halogen, Black
43025-1208 Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 12 Pos., UL 94V-0, Low-Halogen Since Inception, Black
Sign in to add projects and notes