Reference Only

42878-4218

Modular Connectors / Ethernet Connectors VERT PCB 4/2 low profile

Manufacturer:

Mfr Part:
0428784218

TTI Part:
42878-4218

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
Configuration1x1
Number of Positions / Contacts per Port4P4C
ShieldingUnshielded
Performance CategoryCat 3
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleSolder
Current Rating1.5 A
Voltage Rating150 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTop Entry
Series42878
PackagingTray
Application10 Base-T
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts4 Contact
Number of Ports1 Port
Number of Positions4 Position
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases0428784218

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,960 / Multiples: 140)
Quantity Unit PriceExt. Price
$0.89$1,744.40
$0.86$5,056.80
$0.81$9,525.60
$0.80$17,248.00
$0.79$40,258.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes