Reference Only

42820-3214

Headers & Wire Housings 10mm MiniFit Sr R/A Hdr 3Ckt Silvr Lubed

Manufacturer:

Mfr Part:
0428203214

TTI Part:
42820-3214

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions3 Position
Pitch10 mm (0.394 in)
Number of Rows1 Row
Mounting StyleBoard Lock
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingSilver
Series42820
TradenameMini-Fit Sr.
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating50 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases428203214 0428203214

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.54$1,662.00
$5.32$4,788.00
$5.02$10,542.00
$4.97$20,874.00
$4.92$50,184.00
Need more?
Sign in to add projects and notes