Reference Only

42819-3212

Headers & Wire Housings MiniFit Sr Hdr Vert 062 Clip 3 Ckt Tin

Manufacturer:

Mfr Part:
0428193212

TTI Part:
42819-3212

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions3 Position
Pitch10 mm (0.394 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.5 mm (0.138 in)
Series42819
TradenameMini-Fit Sr.
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating50 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0428193212

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,116In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$6.07$218.52
$5.65$406.80
$4.65$6,026.40
$4.60$11,923.20
$4.55$23,587.20
$4.51$46,759.68
$4.46$92,482.56
$4.42$223,404.48
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes